Ixys IXTT90P10P technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 5.8nF |
| Max Power Dissipation | 462W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT90P10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
