Ixys IXTU01N100D technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 80R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 80R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTU01N100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
