Ixys IXTU05N100 technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 17R |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 260pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 17R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTU05N100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
