Ixys IXTU05N120 technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTU05N120 to view detailed technical specifications.
No datasheet is available for this part.