Ixys IXTU1R4N60P technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 140pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 9R |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTU1R4N60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
