
Ixys IXTU44N10T technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 100V |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTU44N10T to view detailed technical specifications.
No datasheet is available for this part.