Ixys IXTV03N400S technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 4kV |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 4kV |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 435pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Rds On Max | 290R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTV03N400S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
