Ixys IXTV200N10TS technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 34ns |
| Input Capacitance | 9.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 550W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTV200N10TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
