
Ixys IXTX120P20T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 73nF |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX120P20T to view detailed technical specifications.
No datasheet is available for this part.
