Ixys IXTX17N120L technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 990mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX17N120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
