
N-Channel Power MOSFET, 250V Drain-Source Breakdown Voltage, 90A Continuous Drain Current, and 33mΩ Max Drain-Source Resistance. Features a 2V nominal Gate-Source Voltage and 23nF input capacitance. Designed for through-hole mounting in a TO-247-3 package, this silicon Metal-Oxide-Semiconductor FET offers 960W max power dissipation and operates from -55°C to 150°C. RoHS compliant and lead-free.
Ixys IXTX90N25L2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 23nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 960W |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| Resistance | 0.033R |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX90N25L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
