
N-Channel Power MOSFET, 1000V Drain-Source Voltage (Vdss), 100mA Continuous Drain Current (ID), and 80 Ohm Drain-Source On-Resistance (Rds On Max). This silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a TO-252AA surface-mount package, 25W maximum power dissipation, and a 28ns fall time. Operating temperature range is -55°C to 150°C, with a 20V Gate-to-Source Voltage (Vgs) and 54pF input capacitance. RoHS compliant and lead-free.
Ixys IXTY01N100 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 80R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 80R |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 54pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 70 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 80R |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY01N100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
