
Ixys IXTY06N120P technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY06N120P to view detailed technical specifications.
No datasheet is available for this part.
