
Ixys IXTY08N120P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY08N120P to view detailed technical specifications.
No datasheet is available for this part.