Ixys IXTY10P15T technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.21nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY10P15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.