Ixys IXTY12N06T technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 256pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY12N06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
