Ixys IXTY18P10T technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 2.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| Turn-Off Delay Time | 44ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY18P10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
