
Ixys IXTY1N120P technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY1N120P to view detailed technical specifications.
No datasheet is available for this part.
