Ixys IXTY1N80P technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 250pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 14R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY1N80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
