
The IXTY26P10T is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150W and a continuous drain current of 26A. The device is packaged in a TO-252 package and is lead free. It is RoHS compliant and has an input capacitance of 3.82nF.
Ixys IXTY26P10T technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.82nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTY26P10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
