Ixys IXUC200N055 technical specifications.
| Continuous Drain Current (ID) | 200A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 155ns |
| Gate to Source Voltage (Vgs) | 20V |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 5.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 230ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXUC200N055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
