Ixys IXUN350N10 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 350A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 2.5MR |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 27nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 965W |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXUN350N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
