Ixys IXUV170N075 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 175A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXUV170N075 to view detailed technical specifications.
No datasheet is available for this part.