Ixys IXUV170N075S technical specifications.
| Continuous Drain Current (ID) | 175A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 300W |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXUV170N075S to view detailed technical specifications.
No datasheet is available for this part.