Ixys IXXA50N60B3 technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXA50N60B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.