Ixys IXXH30N60C3D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXH30N60C3D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.