Ixys IXXH30N65B4 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.66V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 65A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| Series | GenX4™, XPT™ |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXH30N65B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
