Ixys IXXK200N60C3 technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 340A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.63kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63kW |
| RoHS Compliant | Yes |
| Series | XPT™, GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXK200N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
