
The IXXK300N60B3 is a 600V insulated gate bipolar transistor with a maximum collector current of 550A and a maximum power dissipation of 2.3kW. It is packaged in a TO-264-3 case and is designed for through hole mounting. The device is compliant with RoHS regulations and is available in a quantity of 25 per rail/tube packaging.
Ixys IXXK300N60B3 technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.6V |
| Input Type | STANDARD |
| Max Collector Current | 550A |
| Max Power Dissipation | 2.3kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXK300N60B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
