Ixys IXXN200N60B3 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Input | Standard |
| Input Capacitance | 9.97nF |
| Max Collector Current | 280A |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 940W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | XPT™, GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXN200N60B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
