
The IXYS IGBT is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 510A. It has a maximum power dissipation of 2.3kW and is packaged in a TO-247-3 case with a through-hole mount. The device is RoHS compliant and available in quantities of 30 per rail or tube packaging. Operating temperature range is not specified.
Ixys IXXX300N60C3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 510A |
| Max Power Dissipation | 2.3kW |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXX300N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
