Ixys IXYH40N120B3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 96A |
| Max Power Dissipation | 577W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| Turn-Off Delay Time | 177ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYH40N120B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
