Ixys IXYH40N120B3D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 86A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| Turn-Off Delay Time | 177ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYH40N120B3D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
