Ixys IXYH40N65C3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector-emitter Voltage-Max | 2.2V |
| Input Type | STANDARD |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | GenX3™, XPT™ |
| Weight | 1.340411oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXYH40N65C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.