
The IXYH50N65C3H1 is a high-power insulated gate bipolar transistor (IGBT) from Ixys. It features a collector-emitter breakdown voltage of 650V and a maximum collector current of 130A. The device is packaged in a TO-247-3 case and is designed for through-hole mounting. The IXYH50N65C3H1 operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 600W.
Ixys IXYH50N65C3H1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.74V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 130A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 120ns |
| Series | GenX3™, XPT™ |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYH50N65C3H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
