Ixys IXYP20N65C3D1M technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 2.27V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| Series | GenX3™, XPT™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYP20N65C3D1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
