
Ixys IXYP50N65C3 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.74V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 130A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | GenX3™, XPT™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYP50N65C3 to view detailed technical specifications.
No datasheet is available for this part.
