Ixys IXYT20N120C3D1HV technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-268AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXYT20N120C3D1HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.