Ixys IXZ210N50L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 500V |
| Gain | 16dB |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 470W |
| Output Power | 200W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXZ210N50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
