Ixys IXZ215N12L technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 125V |
| Dual Supply Voltage | 125V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Nominal Vgs | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXZ215N12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.