Ixys IXZ308N120 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 880W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXZ308N120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
