
Ixys IXZR08N120A technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| Resistance | 2.1R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXZR08N120A to view detailed technical specifications.
No datasheet is available for this part.
