The LAA100LSSN is an 8-pin solid state relay from Ixys with a maximum input voltage of 1.4V and a maximum output voltage of 350V. It features a maximum output current of 0.12A and a maximum input current of 50mA. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a PDIP SMD package.
Ixys LAA100LSSN technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LAA100LSSN to view detailed technical specifications.
No datasheet is available for this part.