The LAA100SSN is an 8-pin DIP solid state relay from Ixys, featuring a maximum input voltage of 1.4V and a maximum output voltage of 350V. It has a maximum input current of 50mA and a maximum output current of 0.12mA. The relay is designed for DC input and can handle both AC and DC output types. It has a 2 Form A circuit arrangement and a maximum off-state leakage current of 1mA. The LAA100SSN operates within a temperature range of -40 to 85°C and has an I/O isolation voltage of 3750V RMS.
Ixys LAA100SSN technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LAA100SSN to view detailed technical specifications.
No datasheet is available for this part.