The LAA110LSTRSN is an 8-pin solid state relay from Ixys with a maximum input voltage of 1.5V and a maximum output voltage of 350V. It features a maximum input current of 50mA and a maximum output current of 0.12A. The relay has a maximum turn-off time of 3μs and a maximum turn-on time of 3μs. It operates over a temperature range of -40°C to 85°C and is available in a PDIP SMD package.
Ixys LAA110LSTRSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LAA110LSTRSN to view detailed technical specifications.
No datasheet is available for this part.