
The LAA120LSTR is a 250V 150mA DPST solid state relay with 3.75kV isolation voltage and a maximum operating temperature of 85°C. It is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. The relay is RoHS compliant and has a maximum power dissipation of 800mW. It is suitable for use in a variety of applications, including those requiring high voltage and current handling capabilities.
Ixys LAA120LSTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LAA120LSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
