The LAA120SSN is an 8-pin solid state relay with a maximum output voltage of 250V and a maximum output current of 0.17A. It has a 2 Form A circuit arrangement and can operate with input voltages up to 1.5V. The relay is isolated with a voltage rating of 3750V RMS and has a maximum input current of 50mA. It is suitable for use in temperatures ranging from -40°C to 85°C.
Ixys LAA120SSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.17A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LAA120SSN to view detailed technical specifications.
No datasheet is available for this part.