The LAA126LSSN is a solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 250V. It has an I/O isolation voltage of 3750V RMS and a maximum input current of 50mA. The relay has a maximum turn-off time and turn-on time of 5ms, and a maximum off-state leakage current of 1mA. It operates over a temperature range of -40 to 85 degrees Celsius and is available in an 8-pin DIP SMD package.
Ixys LAA126LSSN technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.17A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 5ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LAA126LSSN to view detailed technical specifications.
No datasheet is available for this part.