High-performance solid-state relay featuring AC/DC output. This 8-pin PDIP SMD component offers a 1A switching capability at up to 60V AC/DC. It operates with a DC input voltage range of 1.56V and a control current of 50mA. Designed for reliability, it functions across an operating temperature range of -40°C to 85°C and incorporates two internal elements.
Ixys LAA710STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LAA710STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.