
The LBA127LSTR is a solid state relay from Ixys with a maximum output voltage of 250V and a maximum output current of 150mA. It features a SPST DPST throw configuration and is packaged in a SMD/SMT package. The relay operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Ixys LBA127LSTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LBA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LBA127LSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
